Bolle Safety SLAPCSP SLAM+ PLATINUM® Safety Glasses - CSP

Order Code:

95-2927

Brand: Bolle Safety MPN: SLAPCSP EAN-13: 3660740007515

Discontinued


The Bollé Safety SLAM+ Safety Spectacles provide excellent comfort with stylish, twin-material, ergonomic temples. They offer all-round vision and have an anti-fog and anti-scratch PLATINUM® coating which guarantees more safety and reliability. This permanent coating applied on both surfaces makes them highly scratch-resistant (1.4 cd/m²), gives them high resistance to the most aggressive chemicals and slows the appearance of fogging.

These Bollé Safety SLAM+ Safety Glasses have CSP lenses. This coating is an effective solution for all activities that alternate exposure to bright light and low light, while also being suitable for extreme temperature environments. With PLATINUM® anti-scratch and anti-fog coating.

Specification

Lens Type: CSP, PLATINUM® Anti-Fog and Anti-scratch.
Lens Conforms to: EN172-Solar 1.4.
Frame Conforms to: EN1661F.


Type Spectacle

Reviews


Be the first to submit a review

Trustpilot