Bolle Safety SLAPSI SLAM Safety Glasses - Clear

Order Code:

95-2925

Brand: Bolle Safety MPN: SLAPSI EAN-13: 3660740001087

Discontinued


The Bollé Safety SLAM Safety Glasses have a modern design, with excellent fitting, to provide both protection and comfort. The spectacles have a wraparound fit to provide a panoramic visual field. The lenses have an anti-scratch, anti-fog coating and the arms feature comfortable temples.

These Bollé Safety SLAM Safety Glasses have clear lenses. Approved for permanent wear and certified with perfect optical quality with anti-fog and anti-scratch coatings, 99.9% UVA/UVB protection.

Specification

Lens Type: Clear, Anti-Fog and Anti-scratch.
Lens Conforms to: EN1661F/EN170-UV 2C-1.2.
Frame Conforms to: EN166FT.


Type Spectacle

Reviews


Be the first to submit a review

Trustpilot