Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bondline ASPN ESD Pen - Anti-static Ballpoint Pen, Black Ink

Standard range
Order Code:  

87-2228

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: ASPN Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.55

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

ESD pen for safe use in static sensitive areas and Electrostatic Protected Areas (EPAs) and clean level environments. Great addition to your ESD stationery. The pen features a printed ESD susceptible symbol with the text "ESD", has a grip for easy hold and pen clip for easy attachment to shirt pockets.


  • Ink colour: black
  • Pen body colour: black
  • For use in EPAs or clean level environments
  • ESD susceptible symbol printed in yellow with the text "ESD"
  • Made from: ESD ABS plastic (anti-static raw material, non-coating surface)
  • Grip for easy hold
  • Pen clip for attachment to pockets
  • Surface resistance: 106 – 109 Ω cm
  • Compliant according to IEC-61340-5-1 International Standard
  • RoHS and REACH compliant
  • CE approved
  • Pack Qty: 1
Ink Colour Black
Quantity 1
Type ESD Ball pen

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot