Site: Industry
Currency: GBP    
Bondline Earth Point Bonding Plugs

Bondline Earth Point Bonding Plugs

Bondline Brand: Bondline

Earth point bonding plugs providing a safe and effective method of utilising the mains earth as ground.

  • Plug is connected to earth and is terminated in a range of connectors on the back of the plug
  • Live and neutral pins are insulated and used as locating pins only
  • Available in single and 3-way versions
  • 3-way version is available with either 3x 10mm studs or 1x 10mm stud plus 2x 4mm sockets
  • 3-way versions are connected to earth via a 1MΩ resistor in accordance with CECC 00-015
  • Bondline types BP (single), BP3 (3-way) & BP2J (3-way with 2x 4mm)
Order codeMftrs Part No.
87-1275BPSingle - no resistor
87-1277BP33-way with 1M res.
87-1279BP2JStud + 2x 4mm with 1M res.


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C