Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bondline FMT33 ESD Floor Marking Tape 50mm x 66m

Standard range
Order Code:  

87-2233

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: FMT33 Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.66

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024
Self-adhesive floor marking tape for identification and awareness of ESD areas. Designed to mark the boundaries of an ESD Protected Area.
The tapes adhere effectively to synthetic flooring such as PVC floor tiles and can be used on concrete flooring where it can be expected to withstand heavy traffic, particle contaminations and remain intact for several months.
  • ESD Protected Area Floor Tape
  • Colour: Yellow/Black
  • Designed to identify Electrostatic Protected Areas
  • ESD susceptible symbol
  • Roll Width: 50mm
  • RoHS and REACH compliant
  • Roll Length: 66m
Dimensions (L x W) 66 m x 50mm
Quantity 1
Type Yellow ESD printed floor tape

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot