Bondline SWB1 Swab Stick - Pack of 100

Standard range
Order Code:

87-2234

Brand: Bondline MPN: SWB1
Qty Unit Price (Ex VAT)
1+ £7.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 22/01/2025


Sharp ESD swab stick designed for the careful and precise removal of particles and residue from static-sensitive components. Ideal for cleanroom applications and cleaning small and confined areas. Sharp tip allows for the careful removal of particles and residue from hard-to-reach areas.

Designed for the highest level of contamination control in critical processing applications. Minimises risk of electrostatic damage.


  • Colour: White
  • Sharp tip for access to hard-to-reach areas
  • Swab Length: 74mm
  • Tip Length: 8mm
  • Handle Thickness: 2.4mm
  • Handle Length: 66mm
  • Non-abrasive
  • No contaminating adhesives
  • Free from silicone, amides and DOP
  • Minimises risk of electrostatic damage
  • Low in particles, fibres, ion content and extractables
  • ESD safe handle made from a patented inherently polymer
  • Compliant to IEC 61340-5-1 International Standard
  • Supplied in Packs of 100
Type ESD Swab Stick
Colour White
Length 74mm
Quantity Pack of 100
Width 2.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot