Bondline SWB2 Round Foam Swab - Pack of 100

Standard range
Order Code:

87-2235

Brand: Bondline MPN: SWB2
Qty Unit Price (Ex VAT)
1+ £10.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 22/01/2025


Round Tip ESD Foam Swab is ideal for use in cleanroom environments and cleaning of static sensitive electronic components and devices. The swab allows for easy removal of particle contaminations and residue in small and confined areas. Also useful for general purpose cleaning and application of lubricants and other liquids.
Non-abrasive with no contaminating adhesives. Free from silicone, amides and DOP. Minimises risk of electrostatic damage.
  • Colour: White
  • Soft, round, foam tip allows for careful removal of contaminations
  • Tip Material: Polyurethane foam
  • Tip Width: 3.5mm
  • Tip Thickness: 3.3mm
  • Tip Length: 12.6mm
  • Stick Width: 3mm
  • Total Swab Length: 71mm
  • Thermally bonded foam head
  • Non-abrasive
  • No contaminating adhesives
  • Good chemical resistance
  • Good absorbency and excellent solvent hold
  • Free from silicone, amides and DOP
  • Minimises risk of electrostatic damage
  • Low in particles, fibres, ion content and extractables
  • ESD safe handle made from a patented inherently polymer
  • Compliant to IEC 61340-5-1 International Standard
  • Supplied in Packs of 100
Type ESD Swab Stick
Colour White
Length 71mm
Quantity Pack of 100
Width 3.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot