Bondline SWB4 Paddle Tip Foam Swab - Pack of 100

Standard range
Order Code:

87-2237

Brand: Bondline MPN: SWB4
Qty Unit Price (Ex VAT)
1+ £22.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 22/01/2025


Paddle Tip ESD Foam Swab is a general purpose swab specially made for cleaning hard-to-reach areas on static sensitive electronic components. Ideal for use in cleanroom applications and electronics manufacturing industry. Flexible paddle tip allows for easy removal of particle contaminations and residue, without the risk of abrasion. Compatible with most common solvents.
  • Colour: White
  • Soft, paddle foam tip allows for careful removal of contaminations
  • Tip Material: Polyurethane foam
  • Tip Width: 6.2mm
  • Tip Thickness: 5mm
  • Tip Length: 12.6mm
  • Stick Length: 161mm
  • Total Swab Length: 163mm
  • Thermally bonded foam head
  • Non-abrasive, compact tip
  • No contaminating adhesives
  • Good chemical resistance
  • High solvent capacity
  • Compatible with most common solvents
  • Free from silicone, amides and DOP
  • Minimises risk of electrostatic damage
  • Low in particles, fibres, ion content and extractables
  • ESD safe handle made from a patented inherently polymer
  • Compliant to IEC 61340-5-1 International Standard
  • Supplied in Packs of 100
Type ESD Swab Stick
Colour White
Length 163mm
Quantity Pack of 100
Width 6.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot