Bondline SWB5 Round Tip Polyester Swab - Pack of 100

Standard range
Order Code:

87-2238

Brand: Bondline MPN: SWB5
Qty Unit Price (Ex VAT)
1+ £15.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 22/01/2025


Round Tip ESD Polyester Swab is excellent for the safe cleaning of static sensitive electronic components. Designed for the highest level of contamination control in critical processing applications, this swab allows for easy cleaning and removal of particle contaminations and residue, without the risk of abrasion. Ideal for use in cleanroom environments. The ultra clean polyester, dissipative swab is good for cleaning very small grooved, slotted and recessed component parts. Compatible with most common solvents and free from silicone, amides and DOP.


  • Colour: White
  • Soft, round, polyester tip allows for careful removal of contaminations
  • Tip Material: 100% knitted polyester
  • Tip Width: 3.5mm
  • Tip Thickness: 3mm
  • Tip Length: 8mm
  • Stick Width: 2.3mm
  • Stick Thickness: 3mm
  • Total Swab Length: 70mm
  • Thermally bonded polyester head
  • Non-abrasive
  • No contaminating coatings
  • Good chemical resistance
  • Good absorbency and excellent solvent hold
  • Free from silicone, amides and DOP
  • Minimises risk of electrostatic damage
  • Low in particles, fibres, ion content and extractables
  • ESD safe handle made from a patented inherently polymer
  • Compliant to IEC 61340-5-1 International Standard
  • Supplied in Packs of 100
Type ESD Swab Stick
Colour White
Length 70mm
Quantity Pack of 100
Width 3.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot