Bondline SWB6 Paddle Tip Polyester Swab - Pack of 100

Standard range
Order Code:

87-2239

Brand: Bondline MPN: SWB6
Qty Unit Price (Ex VAT)
1+ £29.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 22/01/2025


A general purpose, paddle tip ESD polyester swab designed for the highest level of contamination control in critical processing applications. Ideal for use in cleanroom applications (microelectronics, etc) and electronics manufacturing. The ultra clean polyester, dissipative swab is excellent for cleaning very small grooved, slotted and hard-to-reach areas on static sensitive electronic components.
  • Colour: White
  • Soft, paddle, polyester tip allows for careful removal of contaminations
  • Tip Material: 100% knitted polyester
  • Tip Width: 6.5mm
  • Tip Thickness: 2.9mm
  • Tip Length: 14.5mm
  • Stick Width: 3mm
  • Stick Thickness: 3mm
  • Total Swab Length: 161.5mm
  • Thermally bonded polyester head
  • Non-abrasive
  • No contaminating coatings
  • Good chemical resistance
  • Good absorbency and excellent solvent hold
  • Free from silicone, amides and DOP
  • Minimises risk of electrostatic damage
  • Low in particles, fibres, ion content and extractables
  • ESD safe handle made from a patented inherently polymer
  • Compliant to IEC 61340-5-1 International Standard
  • Supplied in Packs of 100
Type ESD Swab Stick
Colour White
Length 161.5mm
Quantity Pack of 100
Width 6.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot