Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bondline TAPEDISP ESD Tape Dispenser

Standard range
Order Code:  

87-2229

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: TAPEDISP Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.85

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024
ESD Tape dispenser for use within an Electrostatic Protected Area (EPA). Featuring an ESD warning symbol to display its compliance for use in an EPA. Durable and high-quality. Available in black. Dispenser size: 80 x 110 x 200mm.
Designed for use in conjunction with ESD Safe Clear Tape or Conductive Grid Tape.
  • For use within Electrostatic Protected Areas
  • Suitable for tape width: 25mm - Core diameter 75mm
  • ESD permanent antistatic raw material, non-coating surface
  • Conforms to BS EN-61340-5
  • Suitable for use with: GRID18 tape (87-2215) and GRID24 tape (87-2216)
Colour Black
Dimensions (L x W x H) 80 x 200 x 110
Material ESD ABS
Type ESD Tape Dispenser

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot