Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bondline WBINH ESD Waste Bin With Handles 12L ⌀280mm x 310mm

Standard range
Order Code:  

87-2226

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: WBINH Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.75

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024
Conductive waste bins allow for safe cleaning and waste disposal within an EPA. They are easy to clean and are designed for use in assembly areas or offices. These waste bins allow for the safe disposal of waste without generating any static charge and are designed specifically for use in EPAs. (Liners sold separately).
  • Size: Small (12 Litres)
  • Safe for use in ESD protected areas
  • ESD susceptible symbol for easy identification
  • Material: conductive polypropylene (PP): 40% Polypropylene, 45% Polyamide, 15% Carbon Fibre
  • Handles for ease of carrying
  • Easy to clean
  • Surface resistance: 103-105Ω
  • 5 years warranty on production and material faults
  • Withstands tough environments, without changing character
  • Manufactured in UK
  • RoHS and REACH compliant
  • Conforms to IEC 61340-5-1 International Standard
  • CE approved
  • Bin liners available to purchase separately
Dimensions (L x W x H) 280 x 280 x 310mm
Material PP, conductive
Surface resistance 103 - 105Ω
Type ESD Waste Bin

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot