Christmas Opening Hours and Delivery Dates here

BOPLA 01190000 Euromas A 190 Aluminium Casing splash-protected

Order Code:

01-6542

Brand: BOPLA MPN: 01190000 EAN-13: 4016138731118
Qty Unit Price (Ex VAT)
1+ £355.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/01/2026

The BOPLA EUROMAS A 190 industrial-grade casing is an aluminium housing in a silver-grey finish (RAL 7001), known for its durability and sturdy construction. This empty metal housing is designed for various industrial applications, providing robust protection for electronic components. It is ideal for environments requiring a high-quality, reliable casing solution.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 400mm
Enclosure Height 227mm
Enclosure Width 310mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 400 x 310 x 227 mm
Inside height 216mm
Inside Width 297.5mm
Internal depth 360.5mm
Misc Attribute EUROMAS A 190

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot