Christmas Opening Hours and Delivery Dates here

BOPLA 22035000 TSH 35 Mounting Rail Holder Black Universal Plastic Case

Order Code:

01-6779

Brand: BOPLA MPN: 22035000 EAN-13: 4016138539776
Qty Unit Price (Ex VAT)
2+ £3.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
513 available to back orderBack-order availability date - 14/01/2026

The BOPLA mounting rail adapter, model 22035000, is designed for use in cabinets as a part of case accessories. This black bracket measures 105.5x45.5x10.5 mm and is ideal for securing mounting rails. Typical applications include supporting various components within enclosures effectively.
Type Rail mount adapter
Size/ Dimensions (L x W x H) 105.5 x 45.5 x 10.5 mm
Length 105.5mm
Material Polyamide
Colour Black
Height 10.5mm
Misc Attribute 1 Mounting rail holders
Misc Attribute 2 TSH 35
Width 45.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot