Christmas Opening Hours and Delivery Dates here

BOPLA 53223860.HMT1 BGT 22380.12 19" rack Aluminium 476x156x63mm

Order Code:

01-8083

Brand: BOPLA MPN: 53223860.HMT1 EAN-13: 4058545335152
Qty Unit Price (Inc VAT)
1+ £106.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA BGT 22380.12 is a high-quality 19" rack mount made of aluminium, measuring 476 x 156 x 63 mm. This sturdy component is typically used in professional telecommunications and data centre applications to securely house and organise equipment. Its durable construction ensures optimum protection for critical hardware.
Type 19" rack
Enclosure Height 63mm
Enclosure Length 476mm
Enclosure Width 156mm
Material Aluminium
Dim (L x W x H) 476 x 156 x 63 mm
Misc Attribute BGT 22380.12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot