Christmas Opening Hours and Delivery Dates here

BOPLA 65610175.S1 CombiNorm DIN rail Casing 178x90x65mm grey-white

Order Code:

01-8227

Brand: BOPLA MPN: 65610175.S1 EAN-13: 4058545369652
Qty Unit Price (Ex VAT)
1+ £18.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

The BOPLA CombiNorm-Control CNC 175.0 SET is a DIN rail casing made from Acrylonitrile Butadiene Styrene in a grey-white (RAL 7035) colour. Its dimensions are 177.80 x 89.80 x 65.30 mm and it comes as a single unit. This casing is typically used for housing and protecting electronic components in industrial and automation applications.
Type DIN rail casing
Enclosure Height 65.30mm
Enclosure Length 177.80mm
Enclosure Width 89.80mm
Material Acrylonitrile butadiene styrene
Colour Grey-white (RAL 7035)
Dim (L x W x H) 177.80 x 89.80 x 65.30 mm
Inside height 50.50mm
Inside Width 39.40mm
Internal depth 170.70mm
Misc Attribute CombiNorm-Control CNC 175.0 SET

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot