Christmas Opening Hours and Delivery Dates here

BOPLA 92385150.HMT1 Alu-Topline desk Casing Aluminium IP65 10.1"

Order Code:

01-8314

Brand: BOPLA MPN: 92385150.HMT1 EAN-13: 4058545449392
Qty Unit Price (Ex VAT)
1+ £70.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 14/01/2026

The BOPLA Alu-Topline ATPH-IP 2385-0150 SET desk casing is crafted from aluminium and ABS material, featuring an ecru and black (RAL 9005) colour scheme. Measuring 232.60 x 150 x 86.20 mm, it serves as a sturdy and stylish enclosure. It's typically used for housing electronic components, providing protection and organising workspace installations.
Type Desk casing
Enclosure Length 232.60mm
Enclosure Height 86.20mm
Enclosure Width 150mm
Dimensions (L x W x H) 232.60 x 150 x 86.20 mm
IP Rating IP65
Misc Attribute Alu-Topline ATPH-IP 2385-0150 SET

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot