The BOPLA Bocube B 100809 PC-V0-7035 is an outdoor casing made from polycarbonate with a V0 flammability rating, presented in grey-white (RAL 7035). Manufactured by BOPLA, this robust plastic housing is ideal for protecting electronic and industrial equipment. It is frequently used in environments requiring reliable terminal and display housing solutions.
Material | Polycarbonate V0 |
Dim | (L x W x H) 80 x 113 x 90 mm |
Factory colour | Grey-white (RAL 7035) |
Height | 90mm |
Inside height | 82mm |
Inside width | 72.9mm |
Internal depth | 75.9mm |
Length | 80mm |
Misc Attribute | Bocube B 100809 PC-V0-7035 |
RoHS-compliant | Yes |
Type | Outdoor casing |
Width | 113mm |
---|
To use this facility please Sign In.
Sign In