Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BOPLA A 121 Euromas Aluminium Enclosure 140 x 140 x 91 Silver Grey

Order Code:  

30-0133

  Copy to clipboard
Brand: BOPLA  Copy to clipboard MPN: A 121 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This 140 x 140 x 91mm Euromas aluminium terminal enclosure from BOPLA provides resistance against oils, alcohol and petrol and is ideal for a range of industrial applications.
  • Length 140mm
  • Width 140mm
  • Height 91mm
  • Colour silver grey (similar to RAL 7001)
  • Highly stress-resistant
  • IP66
  • Supplied with threaded holes for fixing DIN rails and mounting plates
  • Manufacturer's part A 121


Supplied with lid and base, V2A lid screws and earthing screw.

Reviews


Be the first to submit a review

Trustpilot