Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BOPLA PK 102-211 Euromas Polymas Enclosure 98 x 64 x 34 Silver Grey

Order Code:  

30-0205

 
Brand: BOPLA MPN: PK 102-211 PCB Symbol, Footprint or 3D Model

Discontinued


Planning to buy a range of enclosures for your latest project?

The Euromas Polymas enclosure from BOPLA is a sturdy polyamide case for fitting small electrical components and terminal blocks. It comes in silver grey and is supplied with a lid, base and screws (made of V2A). This particular version comes with 2 x moulded-on PG11 cable glands (with clamping cage), a pressure screw and continuous sealing ring.


  • Length: 98mm
  • Width: 64mm
  • Height:: 34mm
  • Colour: silver grey, similar to RAL 7001
  • Protection class: IP65/DIN EN 60529
  • Enclosure material: PA6-GB30, seal made of CR
  • Manufacturer's part PK 102-211

Reviews


Be the first to submit a review

Trustpilot