Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BOPLA PK 105 Euromas Polymas Enclosure 75 x 80 x 57 Silver Grey

Order Code:  

30-0207

 
Brand: BOPLA MPN: PK 105 PCB Symbol, Footprint or 3D Model

Discontinued


Planning to buy a range of enclosures for your latest project?

The Euromas Polymas enclosure from BOPLA is a sturdy polyamide case for fitting small electrical components and terminal blocks. It comes in silver grey and is supplied with a lid, base and screws (made of V2A). This particular version comes without a moulded-on cable gland.


  • Length: 75mm
  • Width: 80mm
  • Height: 57mm
  • Colour: silver grey, similar to RAL 7001
  • Protection class: IP65/DIN EN 60529
  • Enclosure material: PA6-GB30, seal made of CR
  • Manufacturer's part PK 105

Reviews


Be the first to submit a review

Trustpilot