Bosch 0600849K70 UniversalHedgeCut 18V-50 Cordless Hedgecutter 18V (1 x 2.5Ah)

Standard range
Order Code:

85-9745

Brand: Bosch MPN: 0600849K70 EAN-13: 4059952558820
  • RoHS Compliant
  • Country of Origin: Hungary
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £204.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/02/2025

The Bosch UniversalHedgeCut 18-50 is perfect for trimming medium-sized hedges. It features Bosch Quick-Cut Technology that ensures clean cuts every time. A powerful 18 V Lithium-ion battery provides cordless mobility with an optimal power performance.

Its multi-position front handle enables convenient and comfortable working in any position. A 50 cm blade with 20-mm tooth opening and the Bosch Anti-Blocking System enables powerful and continuous cutting without the risk of stalls.

It has a blade-tip saw for branches of up to 25 mm wide and a blade tip protector for the safe cutting along walls and paths.


  • Brushless motor: enjoy high power and long service life
  • Bosch-patented Anti-Blocking System cuts thicker branches without jamming
  • 18V Power For All Alliance battery system
  • 2.5Ah battery included
  • Battery charger included
  • Lightweight design reduces user fatigue
  • Excellent results on various medium-sized hedges (branches up to 20 mm)
  • Swiss Precision blades: for optimal cutting performance and durability
Type Cordless Hedge Trimmer
Battery Charge Time 60min
Blade Length 50cm
Power 18V
Tooth Opening 20mm
Weight 2.6kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot