Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £186.41 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Bosch Rotak 36 R compact lawnmower cuts right to the edge – there is no need to trim after mowing anymore. The Powerdrive motor ensures reliable cutting performance, even in difficult situations, such as in long grass.
With GrassCombs, the Rotak 36 R automatically cuts clean edges along flowerbeds, walls, and walkways. It is very lightweight, only 12 kg, making it easy to manoeuvre around objects and transport.
It is suitable for mowing small- to medium-sized lawns and cutting tidy edges. Spend less time emptying grass cuttings with the 40-litre stackable grass box.
Type | Corded |
---|---|
Cut Height | 20 > 70mm |
Cutting System | Rotary Blade |
Cutting Width | 37cm |
Grassbox Capacity | 40L |
Power | 1350W |
Weight | 12kg |
To use this facility please Sign In.
Sign In