Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £118.71 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Bosch EasyAquatak 120 offers fast and effortless cleaning performance. This compact high-pressure washer is easy to manoeuvre and store due to its compact design and accessory storage.
Cleaning cars, patios, and garden furniture is easy with a 120-bar cleaning power and a choice of Variable Fan Jet and Rotary Nozzles. Its 450-ml High-Pressure Detergent Nozzle reduces cleaning time by applying the soap quickly. Push-fit connections and in-use gun storage make cleaning simple.
Type | Pressure washer |
---|---|
Cable Length | 5M |
Flow Rate | 350l/hr |
Hose Length | 5M |
Motor Power | 1500W |
Pressure | 120bar |
Weight | 4kg |
To use this facility please Sign In.
Sign In