Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £190.36 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bosch UniversalAquatak 135 high-pressure washer provides fast, flexible, and effortless cleaning. The Trio Nozzle handles a wide variety of cleaning tasks, from garden furniture to gutters.
The fan, rotary, and pencil jet settings meet the individual challenges of each job. Save time cleaning cars with the 450-ml High-Pressure Detergent Nozzle. The extendable handle and large wheels offer increased mobility and easy storage.
A quieter motor pump increases comfort when cleaning. Push-fit connections and in-use gun storage make cleaning simple.
Type | Pressure washer |
---|---|
Cable Length | 5M |
Flow Rate | 410l/hr |
Hose Length | 7M |
Motor Power | 1900W |
Pressure | 135bar |
Weight | 7.9kg |
To use this facility please Sign In.
Sign In