Bosch 06008C1D71 UniversalGrassCut 18V-260 Cordless Grass Trimmer 18V (1 x2.0Ah)

Standard range
Order Code:

85-9741

Brand: Bosch MPN: 06008C1D71 EAN-13: 4059952614519
  • RoHS Compliant
  • Country of Origin: Hungary
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/02/2025

The Bosch UniversalGrassCut 18V-260 is designed for effortless lawn work, and features an ergonomic V-shaped handle with a telescopic height adjustment for comfortable handling with a natural posture.

The IntelliFEED function automatically feeds the spool line, eliminating stops, bending, and bumping. The versatile head rotates through a foot pedal button and handle twist, for easily switching from trimming to edging. Its plant protector feature gently shields flowers when working around flowerbeds.

With a fully charged battery, the trimmer can cut the edges of eight tennis courts in one go.


  • Ergonomically designed V-shape handle for a comfortable working posture
  • 18V Power For All Alliance battery system
  • 2Ah battery included
  • Battery charger included
  • IntelliFEED automatically feeds the spool line for uninterrupted work
  • Versatile head enables hands-free head tilt and edging adjustments
  • Grass and weed cutting, lawn trimming and edging
  • Powerful enough to trim the edges of eight tennis courts in one charge
Type Cordless trimmer
Battery Charge Time 124min
Cutting System IntelliFEED
Power 18V
Spool / Line Length 6M
Weight 2.7kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot