Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bosch 0601066E02 GCL 2-15 Professional Combi Laser + Ceiling Clip

Standard range
Order Code:  

85-9448

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 0601066E02 Copy to clipboard EAN-13: 3165140837224
 Report an error
Qty Unit Price (Ex VAT)
1+ £217.94

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

This combi laser from Bosch has been manufactured to a high standard and is ideal for professionals, being compact enough for all short-distance levelling applications. The versatile tool is equipped with a host of rich features, including the horizontal and vertical laser lines, plus two centred plumb points with optimal visibility.

Other features and benefits include:

Flexible to use with rotating RM 1 Professional multifunctional mount for aligning the laser lines and for versatile tool mounting
Easy handling due to single-handed operation and intuitive user interface
Horizontal and vertical self-levelling up to ±4°
Laser lines can be positioned around the centred plumb points
Pendulum lock ensures safe transport
Line and point mode freely selectable


  • Working range: 15m
  • Accuracy: ± 0.3 mm/m
  • Self-levelling range: ± 4°
  • Operating temperature: -10 to 50°C
  • Dust and splash protection: IP54
  • 3 x 1.5V LR6 (AA) batteries (supplied)
  • Inlay, RM1 Professional, target, carrying case, protective bag and ceiling clamp included
  • 130 x 83 x 162mm (L x W x H)
  • Weight: approx. 0.49kg
  • Manufacturer's part 0601066E02
Type Combi laser
Range 15m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot