The Bosch 0601217170 GSB 13 RE 600W impact drill 240V is widely recognised as the handiest corded tool in its class.
It is capable of drilling 25mm into wood, 10mm into steel, 15mm into masonry and 13mm in concrete.
- Two-sleeve quick-change chuck for fast tool changing
- Forward/reverse rotation
- Electronic control for exact pilot drilling
- Speed pre-selection with setting wheel
- Soft-grip for a secure hold
- Supplied complete with keyless chuck 13mm and depth stop
- Bosch type GSB 13 RE
Power |
600W |
Functions |
Reversible |
Tool Holder |
Cylinder shank |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.