Bosch 0601237071 GOP 30-28 Professional Starlock Multi-Cutter 300W 230V

Order Code:

85-9461

Brand: Bosch MPN: 0601237071 EAN-13: 3165140842679
  • Country of Origin: Malaysia

Discontinued


The Bosch GOP 30-28 is 230V mains powered professional multi-cutter incorporating Bosch's StarlockPlus tool holder system.
  • 3D interface for low-loss power transfer from the tool to the accessory
  • StarlockPlus category tool ensures a faster work rate
  • Magnetic interface for easy tool changes
  • Supplied complete with 1x StarlockPlus BIM plunge cut saw blade PAIZ 32 APB, Curved-Tec, Wood + Metal
  • Bosch 3 year warranty
  • Bosch type GOP 30-28
Voltage 230V
Type Multi-cutter
Battery Capacity N/AAh
Power 300W
Stroke Count 8000 to 20,000strokes/min

Questions


*Question functionality currently disabled


Sunday, November 18, 2018 Question by: Rapid Customer | Product code: 85-9461
Q. does this come with a plastic case?
A. Hi Darragh, thank you for your question. This is a boxed tool, no case is supplied.

Reviews


Be the first to submit a review

Trustpilot