Bosch 060158F070 GST 90 BE Professional Jigsaw 650W, 230V

Order Code:

85-9463

Brand: Bosch MPN: 060158F070 EAN-13: 3165140602877
  • Country of Origin:

Discontinued


The Bosch GST 90 BE is a 230V mains-powered professional jigsaw with a powerful 650W motor and electronic control.

It is very smooth running when cutting, ensuring good results and low hand fatigue.


  • Powerful 650 watt motor for fast work progress
  • Improved saw blade clamping system for high cutting precision
  • Bend-resistant steel base plate
  • Exemplary smooth running when cutting
  • 4-stage pendulum action for tear-free cuts
  • Electronic control for material-specific work
  • Dust blowing function enables a clear view, and can be switched off for effective dust extraction
  • High level of convenience with Bosch SDS for easy, tool-free saw blade changes
  • Supplied complete with carrying case, anti-splinter guard, dust extraction set, 3 blades for wood and Allen key
  • Bosch 3 year warranty
  • Bosch type GST 90 BE
Type Jigsaw
Power Rating 650W
Shank T
Supply Voltage 240V

Reviews


Be the first to submit a review

Trustpilot