Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bosch 06015A1001 GST 10.8 V-LI 10.8V Cordless Jigsaw Without Battery Or Charger

Order Code:  

60-9214

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 06015A1001 Copy to clipboard EAN-13: 3165140711463
 Report an error
Qty Unit Price (Ex VAT)
1+ £121.48

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/07/2024

This cordless jigsaw from Bosch is an ideal companion for the professional tradesman looking for a compact and lightweight tool that offers perfect handling and curve tolerance. The jigsaw has been manufactured to a high standard and is equipped with a host of excellent features, including the slim grip circumference for convenient, low-fatigue work.

Other features and benefits include:

Grip position close to the cutting line, allowing precise cutting
Outstanding view of the cutting line thanks to bright LED that can be switched on and off
Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime
Three-stage pendulum action for tear-free cuts
High performance: fast sawing progress and long battery runtime with 2.0Ah battery
Optimised design for comfortable sawing from below
Robust aluminium base plate with plastic sole for better glide properties and to protect sensitive surfaces
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Ergonomic barrel grip with large soft grip coverings for comfortable work

Supplied with:
1 x saw blade T144D
1 x saw blade T308B
Anti-splinter guard
Dust extraction set
Glide shoe
L-BOXX inlay


  • Battery capacity: 2Ah
  • Battery voltage: 10.8V
  • Cutting depth in wood: 70mm
  • Cutting depth in aluminium: 3mm
  • Stroke rate at no load: 1500 to 2800spm
  • Weight incl. battery: 1.5kg
  • Manufacturer's part 06015A1001

Battery and charger not included.
Type Cordless jigsaw
Voltage 10.8V
Capacity 2Ah
For Use With N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review