Bosch 06015A6174 GST 18V-LI B Professional Jigsaw 18V 2 x 4.0Ah Li-ion

Standard range
Order Code:

97-7603

Brand: Bosch MPN: 06015A6174 EAN-13: 3165140995979
Qty Unit Price (Ex VAT)
1+ £330.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 days

Bosch GST 18V-LI B Professional Jigsaw for curved and cross cuts in solid wood, chipboard, and wood composites as well as for thicker or harder materials. Its bow handle with variable speed trigger provides optimum and easy tool control. The jigsaw’s tool-free Bosch SDS-system makes changing saw blades easy. 

Supplied with: 1 x Anti-splinter Guard, 1 x Speed for Wood Jigsaw Blade T 244 D, 1 x Precision for Wood Jigsaw Blade T 308 BP, 1 x Precision for Wood Jigsaw Blade T 144 DP, 2 x 18V 4.0Ah Li-ion Batteries, 1 x Charger and 1 x L-BOXX 136.

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Strokes at No Load: 0-2,700/min.
Stroke Length: 23mm.
Bevel Capacity: 0-45°.
Capacity:  Wood 120mm, Aluminium 20mm, Unalloyed Steel 8mm.
Weight: 2.4kg incl. battery.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot