Bosch 0601623070 GKS 190 Professional Circular Saw 230V

Extended range
Order Code:

85-9465

Brand: Bosch MPN: 0601623070 EAN-13: 3165140469753
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £161.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 29/01/2025

The Bosch GKS 190 is a 230V, mains-powered circular saw. With its 1400 watt motor it is the most powerful tool in its class.
  • Turbo blower for dust-free view of the cutting line
  • Optimised wood chip deflector for better view of the work surface
  • Robust closed aluminium die-cast pendulum guard
  • With 1400 watts, it has the highest motor power in its class for fast sawing progress in soft and hard wood
  • Highest cutting depth (70mm) and bevel capability (56°) in its class for flexibility in any work situation
  • Compact tool design for best handling
  • Supplied complete with parallel guide, wood blade and Allen key
  • Bosch 3 year warranty
  • Bosch type GKS 190
Blade Thickness N/A
Bore 30mm
Diameter 190mm
Number of Teeth N/A
Power Rating 1400W
Supply Voltage 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot