Bosch 060166H076 GKS 18V-LI Professional Circular Saw 18V 2 x 5.0Ah Li-ion

Standard range
Order Code:

97-7611

Brand: Bosch MPN: 060166H076 EAN-13: 3165140861632
Qty Unit Price (Ex VAT)
1+ £373.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/02/2025

Bosch GKS 18V-LI Professional Circular Saw with a powerful brushless motor. Electronic Motor Protection protects the motor against overload and ensures a long lifetime. Thanks to the robust base plate, it is practical to use even in demanding environments and supports a stable work process. Fitted with a soft grip for better handling, a dust port connector, and a spindle lock for easy saw blade changes. Best suited to sawing solid wood and derived lumber products like OSB, plywood, or MDF. 

Supplied with: 2 x 18V 5.0Ah Li-ion Batteries, 1 x Charger 1 x 1/1 L-BOXX inlay for tool and charger and 1 x L-BOXX 238.

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No Load Speed: 3,900/min.
Blade: 165 x 20mm Bore.
Max. Cutting Depth: @90°: 50mm, @45°: 40mm.
Weight: 4.1kg incl. battery.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot