Christmas Opening Hours and Delivery Dates here

Bosch 06016A1002 Professional Cordless Circular Saw 26.5mm Cutting Depth

Order Code:

02-1670

Brand: Bosch MPN: 06016A1002 EAN-13: 3165140772853
Qty Unit Price (Ex VAT)
1+ £150.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 13/01/2026

The Bosch Professional GKS 12V-26 is a cordless handheld circular saw known for its portability and precision. With a maximum cutting depth of 26.5 mm at 90 degrees, it is ideal for light to medium-duty cutting tasks. This saw, without the battery but including a convenient L-Boxx case, is perfect for tradesmen needing easy transport and effective performance on-site.
Type Cordless handheld circular saw
Blade Diameter 85mm
Battery Voltage 12V
Bore Ø 15mm
Cutting depth (max.) (45°) 17mm
Cutting depth (max.) (90°) 26.5mm
Idle speed 1400 U/min
Rack size 483 mm (19")
Weight, information incl. rechargeable battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot