Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This cordless drill driver from Bosch is an ideal companion for the professional tradesman, offering a short head length of only 169mm for optimum handling, especially when drilling and screwdriving applications overhead and in tight spaces. The 2-speed gearbox and motor brake ensure fast and accurate working assembly lines, while other features include the soft grip, chuck with automatic spindle, LED light and battery charge level indicator.
Note: Supplied without battery.
Voltage | 10.8V |
---|---|
Type | Drill driver |
Cordless | Yes |
For Use With | N/A |
To use this facility please Sign In.
Sign In