The Bosch GWS22-230H is a compact 230mm professional angle grinder, powerful enough for the toughest jobs.
- Anti-rotation protective guard reliably protects the user if the grinding disc breaks
- Armoured coils protect the motor against sharp grinding dust
- Double-sealed ball bearings and especially sturdy gearing guarantee a long life
- Powerful 2200W Champion motor for fast work progress
- Low weight for optimum handling
- Complete with protective guard, auxiliary handle, backing flange, locking nut and two-hole spanner
- Bosch type GWS 22-230H
Voltage |
230V |
Type |
Angle grinder |
Disc Size |
230mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.