Bosch 06018B0001 GOP 18 V-EC 18V Professional Multi Cutter Bare Unit + 8 Accs

Order Code:

61-0992

Brand: Bosch MPN: 06018B0001 EAN-13: 3165140703697

Discontinued


This multi cutter from Bosch is an ideal companion for the professional tradesman looking to produce fast work. The cutter has been manufactured to a high standard and has a host of excellent features, including the powerful EC motor.

Other features and benefits include:

Ergonomic work due to low vibration
SDS for quick tool-free accessory changes
O.I.S. interface with broad range of accessories
Adjustable speed control of 5,000 – 20,000 oscillations per minute

Accessories include:

BIM segment saw blade ACZ 85 EB
Delta sanding plate AVI 93G
HCS plunge-cutting saw blade AIZ 32 BB
L-BOXX inlay
Sanding paper set
Saw blade for wood AIZ 32 EC
Scraper ATZ 52 SC

Click here to watch video


  • Battery voltage: 18V
  • Battery capacity: 4Ah
  • Weight incl. battery: 2kg
  • Size: 320 x 75 x 80mm (L x W x H)
  • Manufacturer's part 06018B0001

Supplied without charger and batteries.
Voltage 18V
Type Multi-cutter
Battery Capacity 4Ah
Power N/A
Stroke Count 20,000strokes/min

Reviews


Be the first to submit a review

Trustpilot