Bosch 06019B5303 GGS 18 VLIN Straight Grinder 18 Volt Bare Unit

Standard range
Order Code:

97-7840

Brand: Bosch MPN: 06019B5303 EAN-13: 3165140654678
Qty Unit Price (Ex VAT)
1+ £181.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 12/02/2025

The Bosch GGS 18 VLI Straight Grinder is a compact professional cordless straight grinder that has an extremely robust and durable 4-pole high-performance motor for a long life. It's compact design is perfect for working in tight spaces, and its low weight makes it comfortable to handle.

It is fitted with Electronic Motor Protection (EMP) that protects the motor against overload and ensures a long lifetime.

Bare Unit, this supplied WITHOUT batteries or a charger.

Specification

Collet: up to 8mm.
No Load Speed: 0-22,000/min.

Measured values determined according to EN 60745. Total vibration values (vector sum of three directions).

Surface Grinding (roughing with grinding tool diameter of 25mm)
Sound Pressure Level: 77 dB(A)

Vibration Emission Value ah: -3.5 m/s².
Uncertainty K: -1.5 m/s².


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot