Bosch 06019C4001 GCG 18V-600 Professional Caulking Gun 18V Bare Unit

Standard range
Order Code:

97-7651

Brand: Bosch MPN: 06019C4001 EAN-13: 3165140708920
Qty Unit Price (Ex VAT)
1+ £294.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/02/2025

Bosch GCG 18V-600 Professional Caulking Gun comes with nine speed settings and a variable speed trigger, making it easy to control the material flow rate. It enables fast working progress even with high viscosity adhesives with a push force of 3.5 kN and a maximum feed of 7mm per second. The tool's auto-reverse function relieves pressure on the plunger rod when the trigger is released, eliminating dripping and material overflow.

Comes as a Bare Unit, NO battery or charger.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Push Force: 3.5 kN.
Feed Rate: 7mm/sec.
Cartridge Capacity: 300/400ml.
Sachet Capacity: 300/400/600ml.
Weight: 2.0kg excl. battery.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot