Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £402.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Bosch GSR 18V-110 C Professional Drill Driver with a powerful brushless motor. Its full-metal chuck makes the drill driver highly durable and capable of handling even the toughest applications on the jobsite. Furthermore, it is equipped with a Bluetooth Connectivity option to connect directly to a smartphone for additional tool control.
Supplied with: 2 x 18V 5.0Ah Li-ion Batteries, 1 x Auxiliary Handle, 1 x Quick Charger GAL 18V-40 Professional and 1 x LBOXX 136.
Compatible with all Bosch Professional 18 V batteries and chargers (Flexible Power System). Also compatible with AMPShare, the multi-brand battery alliance.
Specifications:
Chuck Capacity: 13mm.
No Load Speed: 0-480/0-2,100/min.
Max. Impact Rate: 31,500/bpm.
Max. Torque (Soft/Hard/Max.): 47/85/110Nm.
Torque Settings: 25+1.
Max. Screw Diameter: 12mm.
Max. Drilling Diameter: Wood 82mm, Steel 13mm, Masonry 16mm.
Length: 199mm.
Height: 213mm.
Weight: 1.8kg excl. battery.
To use this facility please Sign In.
Sign In