Bosch 06019G2177 GSB 18V-60C Prof Combi Drill 18V 2 x 4.0Ah ProCORE18V Li-ion

Standard range
Order Code:

97-7668

Brand: Bosch MPN: 06019G2177 EAN-13: 4059952525877
Qty Unit Price (Ex VAT)
1+ £317.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/02/2025

Bosch GSB 18V-60C Professional Combi Drill with a powerful brushless motor. Electronic Motor Protection prevents overload and ensures a longer tool lifetime. Kickback control reduces the risk of sudden rotational torque reaction in a bind-up scenario. There is also a switchable precision clutch stopping the overriding once a preset torque level is reached and thus reduces wear and tear of the clutch and the resulting noise. Equipped with a Bluetooth Connectivity option to connect directly to a smartphone for additional tool control.

 

Compatible with all Bosch Professional 18V batteries, including Procore 18V batteries and chargers (professional 18V system). Also compatible with AMPShare the multi-brand battery alliance.

 

Specifications:

Chuck Capacity: 13mm
No Load Speed: 0-600, 0-1900/min.
Impact Rate: 28,500/bpm
Torque (Soft/Hard) 31/60 Nm.
Torque Settings: 20 + 2
Max Screw Diameter: 10mm
Max Drilling Diameter: Wood: 38mm, Steel: 13mm, Masonry: 13mm

Weight: 1.2kg excl battery.

This Bosch GSB 18V-60C Professional Combi Drill is supplied with:

2 x 18V 4.0Ah ProCORE18V Li-ion Batteries*.
1 x Quick Charger GAL 18V-40 Professional.
1 x L-BOXX 136.

*ProCORE18V Li-ion Batteries deliver the same performance as standard batteries with an optimised size and weight.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot