Bosch 06019H2170 Bosch GO Cordless Screwdriver 3.6V

Extended range
Order Code:

97-7673

Brand: Bosch MPN: 06019H2170 EAN-13: 4059952548746
Qty Unit Price (Ex VAT)
1+ £82.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bosch GO Cordless Screwdriver is intuitive and easy-to-use, enabling great working results in a variety of applications. Meet the unique needs of every situation by simply pushing the machine forward or pressing the 'on' button to begin thanks to the tool's handy dual-activation mode. Use the mechanical clutch to select the right amount of torque for each job with five torque settings or 'maximum performance mode'. Due to an electronic brake, this easy-to-control tool stops immediately after deactivation.

Its easy-to-grip design enables perfect handling when working in multiple positions. It has a fast and smooth operation, reaching speeds of up to 360 rpm for a consistently powerful performance. Ideal for screwdriving in wood, metal and plastic as well as working on filigree applications such as motherboards or electrical cabinets. It is compatible with all standard USB chargers.

Supplied with: 1 x Screwdriver Bit Set 25 Piece, 1 x Micro USB Cable, 1 x USB Adaptor and 1 x L-BOXX Mini.

Specifications:

Chuck Capacity: 6.35mm (1/4in).
No Load Speed: 0-360/min.
Max. Torque: 5Nm.
Clutch Torque: 0.2-5Nm.
Max. Screw Diameter: 5mm.
Weight: 0.31kg incl. battery.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot