Bosch 06019J0301 GDS 18V-210 C Impact Wrench with L-BOXX 18V Bare Unit

Extended range
Order Code:

97-7837

Brand: Bosch MPN: 06019J0301 EAN-13: 4059952587790
Qty Unit Price (Ex VAT)
1+ £229.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bosch GDS 18V-210 C Impact Wrench delivers powerful performance while preventing damage to materials. It has two default modes: selftapping screw, and wood screw. For more control and less broken/stripped off screwheads, worn-out threads, and damaged workpieces by slowing down or shutting off the impact driver.

Each mode is customisable via the Bosch Toolbox App. Three speed/torque settings ensure impressive control, and greater flexibility on the job.

The Wrench comes with a GCY42 Bluetooth® Tool Module, this allows the user to connect to the Bosch Toolbox App.

Bare Unit (NO Battery or Charger supplied) in a L-BOXX Carry Case.

Specification:

Bit Holder: 1/2in Square.
No Load Speed: 0-2,300/0-3,400/min.
Impacts Per Min.: 0-2,200/0-3,300/0-4,100/bpm.
Torque Stages: 90/160/210Nm.
Max. Breakaway Torque: 370Nm.
Screw Diameter: M6 – M16.
Vibration emission value ah: 11.2 m/s²
Sound pressure level: 98.5 dB(A)
Weight: 1.1kg (without battery).


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot