Bosch 0603100571 PMF 190 E Multifunction Tool Set

Order Code:

85-9412

Brand: Bosch DIY MPN: 0603100571 EAN-13: 3165140669559

Discontinued


This multifunction tool set from Bosch is an ideal companion for the professional tradesman looking to perform repair, renovation, adjustment and conversion jobs. The tool set has been manufactured to a high standard and provides the necessary pieces for cutting, sawing, sanding, routing and scraping. It also has a toolholder with universal screw for quick and easy changing of all accessories.


  • Versatile due to a wide range of accessories
  • Oscillation: 15,000 – 21,000 opm at 2.8°
  • With 4-stage depth stop – for limiting the depth of cut
  • Possibility to connect an all-purpose vacuum cleaner – for dust-free sanding
  • Ergonomic design – compact and easy-to-handle tool with small grip circumference
  • Power input: 190W
  • Oscillation angle on left/right: 1.4°
  • Weight: 1.2kg
  • Manufacturer's part 060310057

    Supplied with:

    BIM segment saw blade for wood and metal, 85mm, ACZ 85 EB
    BIM plunge-cutting saw blade for hardwood, 32 x 40mm, AIZ 32 BB
    BIM plunge-cutting saw blade for metal, 32 x 30mm, AIZ 32 AB
    Delta sanding sheet set, wood, 93mm
    Delta sanding plate 93mm, AVI 93 G
    HCS flexible scraper, 52 x 45mm, ATZ 52 SFC
    HCS plunge-cutting saw blade for wood, 32 x 40mm, AIZ 32 EC
    HM-RIFF segment saw blade, 85mm, ACZ 85 RT
    Hex key
    Plastic case
    4-stage depth stop for segment saw blades


Reviews


Be the first to submit a review

Trustpilot