Bosch 06032A4070 PHO 1500 Electric Planer 550W

Order Code:

85-9411

Brand: Bosch DIY MPN: 06032A4070 EAN-13: 3165140776028

Discontinued


This electric planer from Bosch is an ideal companion for the professional tradesman looking to perform effortless material removal and high surface quality. The planer has been manufactured to a high standard and is equipped with a host of excellent features, including the cutting depth adjustment handle, ensuring precision and secure guidance of the planer. The powerful 550W motor makes planing considerably easier and faster - ideal for flat surfaces and precisely chamfered corners.


  • Compact 550W planer for a cutting depth of 1.5mm
  • Chip clearance with connection to a dust bag or vacuum cleaner
  • Patented Woodrazor blade system – easy, effortless planing and quick blade changing
  • Chip clearance blower prevents chip congestion – for working without interruption
  • 3 individual V-grooves for precisely rounding off corners
  • Automatically extending parking rest
  • Rebating depth up to 8mm
  • Improved planing depth adjustment and key storage
  • Planing width: 82mm
  • Cutting depth: 0 to 1.5mm
  • Rebating depth: 0 to 8mm
  • Power input: 550W
  • No-load speed: 19500 rpm
  • Manufacturer's part 06032A4070

Supplied with: tungsten carbide reversible planer blade and hex key.
Cutting Depth 0 to 1.5mm
Input Power 550W
Rebating Depth 0 to 8mm
Speed 19500rpm

Reviews


Be the first to submit a review

Trustpilot