Bosch 06033A2470 PWS 750-115 Angle Grinder 750W 115mm

Order Code:

85-9935

Brand: Bosch DIY MPN: 06033A2470 EAN-13: 3165140594042

Discontinued


The Bosch PWS 750-115 Angle Grinder takes 115mm cutting discs and has a powerful 750W motor. It is ideal for cutting off, cutting to length, grinding and brushing metal, tiles and concrete blocks. The protective guard can be adjusted without tools and is coded to prevent incorrect fitting.


  • Compact design
  • Flexible and versatile
  • Easy to operate
  • Handle can be mounted on both sides
  • Improved control due to powerful motor and low weight
  • Spindle lock for easy, tool-free disc changes
  • Patented Dust Protection System prevents dust from collecting in the bearings
  • Bosch type PWS 750-115
Voltage 230V
Type Angle grinder
Disc Size 115mm

Questions


*Question functionality currently disabled


Monday, February 29, 2016 Question by: Rapid Customer | Product code: 85-9935
Q. Dear Seller, Does this product come in hard casing? Or is it just a cardboard box?
A. Hi Imran, thank you for your question. The grinder comes in the standard retail cardboard box. There is no hard case supplied with this model.


Tuesday, January 19, 2016 Question by: Rapid Customer | Product code: 85-9935
Q. What guarantee on the PWS 750/115?
A. Hi Josef, thank you for your question. This comes with a 1 year warranty on this unit.

Reviews


Be the first to submit a review

Trustpilot