Bosch 06033A6070 PSA 900 E 900W Reciprocating Saw

Order Code:

60-7700

Brand: Bosch DIY MPN: 06033A6070 EAN-13: 3165140606516

Discontinued


These PSA 900 Reciprocating Saws from Bosch have toolless blade change.


  • Type: Reciprocating saw
  • Model: PSA 900 E
  • Voltage: 230V AC
  • Power: 900 W
  • Blow count: 0 - 2700 /min
  • Manufacturer's part no.: 06033A6070
Voltage 230V
Type Reciprocating saw
Battery Capacity N/A
Power 900W
Stroke Count 2700strokes/min

Reviews


Be the first to submit a review

Trustpilot