Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This saw from Bosch is an ideal companion for the professional tradesman looking for safe, precise cuts. The saw has been manufactured to a high standard and is equipped with a host of excellent features, including the
Other features and benefits include:
Ergonomic handles and large controls for comfortable working
Robust aluminium protective guard for maximum safety
Durable saw blade for precise cuts
Easy saw blade changes due to spindle lock
Quick and easy adjustment of the cutting depth
Mitre cuts up to 45°
Guide rail (accessory) for precise, straight cuts
Blade Thickness | N/A |
---|---|
Bore | N/A |
Diameter | 160mm |
Number of Teeth | N/A |
Power Rating | 1200W |
Supply Voltage | 240V |