Bosch 0603954308 PSR 14.4 LI Cordless Drill 14.4V Li-ion Batt x 2 & Acc. & Case

Order Code:

60-7585

Brand: Bosch MPN: 0603954308 EAN-13: 3165140667395

Discontinued


These PSR 14 Cordless Drills from Bosch are available with a range of case and battery options.

The Bosch PSR 14 LI-2 drill driver runs on a 14 V (1.3 Ah) lithium-ion battery (two supplied) and boasts two gear speeds with electronic control. The keyless chuck with auto-lock means you can change accessories quickly and easily, while the SoftGrip handle makes the Bosch PSR 14 LI-2 comfortable to use. The PSR 14 LI is ready to go in just 3 hours and perfect for all sorts of drilling and screwdriving work around the home.
Keyless chuck with Bosch Auto-Lock. No memory effect and no self-discharge thanks to lithium-ion battery technology. Electronic Cell Protection (ECP) protects the battery against overload, overheating and total discharge. 10 + 1 torque settings. Power-Light. reverse indicator and charge level indicator. The soft grip ensures a good grip.


  • Type: Cordless drill 14.4V
  • Model: PSR 14.4
  • Power tool features: Accessories/ battery x 2/ case
  • Voltage: 14.4V DC
  • Battery & PSU technology: Li-ion
  • Capacity (mAh/ Ah): 1.3Ah
  • Charging time: 3 hour
  • No. of power packs included: 2
  • Manufacturer's part no.: 0603954308

2 batteries, Double Blade, 7pcs. Wood Drill Bit Set (mm 3/4/5/6/7/8/10), 6pcs. Stone drilll bit set (4/5/5, 5/6/7/8 mm), 4pcs. HSS metal drill bit set (3/4/6/8 mm), 2pcs. Spade Set (16/22 mm), Countersinks, 90 wall anchor (5/6/8 mm), 90 screws (3,0 x30 / 3,5 x30 / 4,0 x40 / 5,0 x50mm), 10pcs. Phillips screwdriver bit set, 10pcs. Screwdriver Set Pozidriv, 10pcs. Screw bits Torx ®, 10pcs. Screwdriver bit set longitudinal slot and Hexagonal,
Magnetic bit holder, carry case.



Reviews


Be the first to submit a review

Trustpilot